
SX7M40.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX7M40.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7M40.000B20F30TNN |
Description | XTAL OSC XO 40.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.87600 | kr.88.76 |
| 100 | kr.2.97980 | kr.297.98 |
| 500 | kr.2.21900 | kr.1,109.50 |
| 1.000 | kr.2.09220 | kr.2,092.20 |
| 3.000 | kr.2.02880 | kr.6,086.40 |
| Unit Price without VAT: | kr.8.87600 |
|---|---|
| Unit Price with VAT: | kr.11.09500 |

