
SX7M14.7456A20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX7M14.7456A20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7M14.7456A20F30TNN |
Description | XTAL OSC XO 14.7456MHz CMOS SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.97400 | kr.89.74 |
| 100 | kr.3.01270 | kr.301.27 |
| 500 | kr.2.24350 | kr.1,121.75 |
| 1.000 | kr.2.11530 | kr.2,115.30 |
| 3.000 | kr.2.05120 | kr.6,153.60 |
| Unit Price without VAT: | kr.8.97400 |
|---|---|
| Unit Price with VAT: | kr.11.21750 |

