
SX5A20.000F2010F30 | |
|---|---|
DigiKey Part Number | 5852-SX5A20.000F2010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5A20.000F2010F30 |
Description | CRYSTAL 20.0000MHz 20pF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 20pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.41800 | kr.74.18 |
| 100 | kr.1.64840 | kr.164.84 |
| 500 | kr.1.07780 | kr.538.90 |
| 1.000 | kr.0.95100 | kr.951.00 |
| 3.000 | kr.0.82420 | kr.2,472.60 |
| Unit Price without VAT: | kr.7.41800 |
|---|---|
| Unit Price with VAT: | kr.9.27250 |

