
SX2M8.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX2M8.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2M8.000B20F30TNN |
Description | XTAL OSC XO 8.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.038" (0.96mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.68600 | kr.86.86 |
| 100 | kr.2.47260 | kr.247.26 |
| 500 | kr.1.90200 | kr.951.00 |
| 1.000 | kr.1.77520 | kr.1,775.20 |
| 3.000 | kr.1.64840 | kr.4,945.20 |
| Unit Price without VAT: | kr.8.68600 |
|---|---|
| Unit Price with VAT: | kr.10.85750 |

