20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX2M20.000B20F30TNN

DigiKey Part Number
5852-SX2M20.000B20F30TNNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX2M20.000B20F30TNN
Description
XTAL OSC XO 20.0000MHz CMOS SMD
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.038" (0.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10kr.8.78200kr.87.82
100kr.2.49990kr.249.99
500kr.1.92300kr.961.50
1.000kr.1.79480kr.1,794.80
3.000kr.1.66660kr.4,999.80
Unit Price without VAT:kr.8.78200
Unit Price with VAT:kr.10.97750