
SX1B50.000F1010F30 | |
|---|---|
DigiKey Part Number | 5852-SX1B50.000F1010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1B50.000F1010F30 |
Description | CRYSTAL 50.0000MHz 10pF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.97400 | kr.69.74 |
| 100 | kr.1.14120 | kr.114.12 |
| 500 | kr.0.63400 | kr.317.00 |
| 1.000 | kr.0.50720 | kr.507.20 |
| 3.000 | kr.0.44380 | kr.1,331.40 |
| Unit Price without VAT: | kr.6.97400 |
|---|---|
| Unit Price with VAT: | kr.8.71750 |

