
SX1B16.000F1010F30 | |
|---|---|
DigiKey Part Number | 5852-SX1B16.000F1010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1B16.000F1010F30 |
Description | CRYSTAL 16.0000MHz 10pF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.04000 | kr.70.40 |
| 100 | kr.1.15200 | kr.115.20 |
| 500 | kr.0.64000 | kr.320.00 |
| 1.000 | kr.0.51200 | kr.512.00 |
| 3.000 | kr.0.44800 | kr.1,344.00 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

