50 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX0B50.000F0810F30

DigiKey Part Number
5852-SX0B50.000F0810F30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX0B50.000F0810F30
Description
CRYSTAL 50.0000MHz 8pF SMD
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.014" (0.35mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):24000
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10kr.7.29100kr.72.91
100kr.1.52160kr.152.16
500kr.0.95100kr.475.50
1.000kr.0.88760kr.887.60
3.000kr.0.76080kr.2,282.40
Unit Price without VAT:kr.7.29100
Unit Price with VAT:kr.9.11375