
SX0B40.000F0810F30 | |
|---|---|
DigiKey Part Number | 5852-SX0B40.000F0810F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX0B40.000F0810F30 |
Description | CRYSTAL 40.0000MHz 8pF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.014" (0.35mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.29100 | kr.72.91 |
| 100 | kr.1.52160 | kr.152.16 |
| 500 | kr.0.95100 | kr.475.50 |
| 1.000 | kr.0.88760 | kr.887.60 |
| 3.000 | kr.0.76080 | kr.2,282.40 |
| Unit Price without VAT: | kr.7.29100 |
|---|---|
| Unit Price with VAT: | kr.9.11375 |

