
SMFJ9.0CA | |
|---|---|
DigiKey Part Number | 5789-SMFJ9.0CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMFJ9.0CA |
Description | TVS DIODE 9VWM 15.4VC SMF |
Customer Reference | |
Detailed Description | 15.4V Clamp 13A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 15.4V |
Mfr | Current - Peak Pulse (10/1000µs) 13A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 10V | Supplier Device Package |

