
RL0603A330K | |
|---|---|
DigiKey Part Number | 5789-RL0603A330KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL0603A330K |
Description | VARISTOR 33V 30A 0603 |
Customer Reference | |
Detailed Description | 33 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 33 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Varistor Voltage (Max) 39 V |
Series | Current - Surge 30 A |
Packaging Tape & Reel (TR) | Energy 0.1J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 125°C |
Maximum DC Volts 26 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 31 V | Package / Case 0603 (1608 Metric) |

