
2R3600T-5 | |
|---|---|
DigiKey Part Number | 5789-2R3600T-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R3600T-5 |
Description | GDT 3600V20% 3KA 2 POLE TH 5.5 |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 3600 V | Package / Case Axial Cylinder |

