150 V 2500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10D151K

DigiKey Part Number
5789-10D151K-ND
Manufacturer
Manufacturer Product Number
10D151K
Description
VARISTOR 150V 2500A DISC 10MM
Customer Reference
Detailed Description
150 V 2500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Current - Surge
2500 A
Series
Energy
24J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1300 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 105°C
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of kr.6,340.00 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.