
S2S4A00F | |
|---|---|
DigiKey Part Number | 1855-1026-2-ND - Tape & Reel (TR) 1855-1026-1-ND - Cut Tape (CT) 1855-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2S4A00F |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 100V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 50 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 50µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.97000 | kr.9.97 |
| 10 | kr.7.08600 | kr.70.86 |
| 100 | kr.5.33950 | kr.533.95 |
| 500 | kr.4.56698 | kr.2,283.49 |
| 1.000 | kr.4.31479 | kr.4,314.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.99132 | kr.11,973.96 |
| 6.000 | kr.3.82704 | kr.22,962.24 |
| 9.000 | kr.3.74295 | kr.33,686.55 |
| 15.000 | kr.3.64808 | kr.54,721.20 |
| Unit Price without VAT: | kr.9.97000 |
|---|---|
| Unit Price with VAT: | kr.12.46250 |

