
PC3H710NIP1H | |
|---|---|
DigiKey Part Number | 1855-1007-2-ND - Tape & Reel (TR) 1855-1007-1-ND - Cut Tape (CT) 1855-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC3H710NIP1H |
Description | OPTOISOLTR 2.5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PC3H710NIP1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 700% @ 500µA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 500µA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.64000 | kr.6.64 |
| 10 | kr.4.67000 | kr.46.70 |
| 100 | kr.3.45400 | kr.345.40 |
| 500 | kr.2.91334 | kr.1,456.67 |
| 1.000 | kr.2.73628 | kr.2,736.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.48155 | kr.8,685.42 |
| 7.000 | kr.2.37017 | kr.16,591.19 |
| 10.500 | kr.2.31313 | kr.24,287.87 |
| 17.500 | kr.2.24877 | kr.39,353.47 |
| 24.500 | kr.2.21051 | kr.54,157.50 |
| Unit Price without VAT: | kr.6.64000 |
|---|---|
| Unit Price with VAT: | kr.8.30000 |



