Reflective Optical Sensor 0.028" (0.7mm) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2S60B

DigiKey Part Number
1855-1048-2-ND - Tape & Reel (TR)
1855-1048-1-ND - Cut Tape (CT)
1855-1048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GP2S60B
Description
PHOTOINTERRUPTER TRANS OUT 4X3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.028" (0.7mm) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
GP2S60B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.028" (0.7mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
20µs, 20µs
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.86000kr.3.86
5kr.3.38200kr.16.91
10kr.3.20900kr.32.09
25kr.2.99400kr.74.85
50kr.2.84840kr.142.42
100kr.2.71540kr.271.54
500kr.2.44752kr.1,223.76
1.000kr.2.34811kr.2,348.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.25700kr.4,514.00
4.000kr.2.17353kr.8,694.12
6.000kr.2.12798kr.12,767.88
10.000kr.2.07378kr.20,737.80
14.000kr.2.03993kr.28,559.02
20.000kr.2.00557kr.40,111.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.86000
Unit Price with VAT:kr.4.82500