
GP1S196HCPSF | |
|---|---|
DigiKey Part Number | GP1S196HCPSF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP1S196HCPSF |
Description | SENSOR OPT SLOT PHOTOTRANS 4SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.043" (1.1mm) Phototransistor 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | GP1S196HCPSF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 0.043" (1.1mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 30 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 50µs, 50µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.1.83375 | kr.36,675.00 |
| Unit Price without VAT: | kr.1.83375 |
|---|---|
| Unit Price with VAT: | kr.2.29219 |


