
A1DU5P2CP006B | |
|---|---|
DigiKey Part Number | 1855-1052-ND |
Manufacturer | |
Manufacturer Product Number | A1DU5P2CP006B |
Description | TEMPERATURE AND RH DETECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±5% RH Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 10 b | |
Accuracy | ±5% RH | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 60°C | |
Package / Case | IoT Finished Device | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.19000 | kr.32.19 |
| 5 | kr.32.11600 | kr.160.58 |
| 10 | kr.32.09600 | kr.320.96 |
| 25 | kr.32.06400 | kr.801.60 |
| 50 | kr.32.04220 | kr.1,602.11 |
| 100 | kr.32.02050 | kr.3,202.05 |
| 450 | kr.31.97227 | kr.14,387.52 |
| 950 | kr.31.94826 | kr.30,350.85 |
| Unit Price without VAT: | kr.32.19000 |
|---|---|
| Unit Price with VAT: | kr.40.23750 |






