



PR3BMF11NSZ | |
|---|---|
DigiKey Part Number | 425-1205-5-ND |
Manufacturer | |
Manufacturer Product Number | PR3BMF11NSZ |
Description | SSR RELAY SPST-NO 1.2A 0-240V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 240 V | |
Load Current | 1.2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |

