
PC367NJ0000F | |
|---|---|
DigiKey Part Number | 1855-1021-2-ND - Tape & Reel (TR) 1855-1021-1-ND - Cut Tape (CT) 1855-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC367NJ0000F |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | PC367NJ0000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 500% @ 500µA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.69400 | kr.46.94 |
| 100 | kr.3.47480 | kr.347.48 |
| 500 | kr.2.93170 | kr.1,465.85 |
| 1.000 | kr.2.75384 | kr.2,753.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.52555 | kr.7,576.65 |
| 6.000 | kr.2.40946 | kr.14,456.76 |
| 9.000 | kr.2.35000 | kr.21,150.00 |
| 15.000 | kr.2.28291 | kr.34,243.65 |
| 21.000 | kr.2.24304 | kr.47,103.84 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |










