
LH5164AHN-10L | |
|---|---|
DigiKey Part Number | 425-1832-5-ND |
Manufacturer | |
Manufacturer Product Number | LH5164AHN-10L |
Description | IC SRAM 64KBIT PARALLEL 28SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 64Kbit Parallel 100 ns 28-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |

