Reflective Optical Sensor 0.028" (0.7mm) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2S60A

DigiKey Part Number
425-2885-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP2S60A
Description
PHOTOINTERRUPTER REFLEC .7MM SMD
Customer Reference
Detailed Description
Reflective Optical Sensor 0.028" (0.7mm) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
GP2S60A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Sensing Distance
0.028" (0.7mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
20µs
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.50867kr.5,017.34
Manufacturers Standard Package
Unit Price without VAT:kr.2.50867
Unit Price with VAT:kr.3.13584