
GP2S60A | |
|---|---|
DigiKey Part Number | 425-2885-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP2S60A |
Description | PHOTOINTERRUPTER REFLEC .7MM SMD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.028" (0.7mm) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | GP2S60A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Sensing Distance | 0.028" (0.7mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 20µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.50867 | kr.5,017.34 |
| Unit Price without VAT: | kr.2.50867 |
|---|---|
| Unit Price with VAT: | kr.3.13584 |


