Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMB30X43

DigiKey Part Number
4819-SCMB30X43-ND
Manufacturer
Manufacturer Product Number
SCMB30X43
Description
STRATO PI CM V3 4S 32GB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sfera Labs
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
Non-Expandable
Voltage - Supply
9 ~ 28VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-485, USB
Memory Size
32GB
Mounting Type
DIN Rail
Features
RTC, Secure Element Chip, 1-Wire and Wiegand Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,172.24000kr.3,172.24
10kr.2,662.06500kr.26,620.65
25kr.2,506.34440kr.62,658.61
Manufacturers Standard Package
Unit Price without VAT:kr.3,172.24000
Unit Price with VAT:kr.3,965.30000