
SCMB30X41 | |
|---|---|
DigiKey Part Number | 4819-SCMB30X41-ND |
Manufacturer | |
Manufacturer Product Number | SCMB30X41 |
Description | STRATO PI CM V3 4S 8GB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 9 ~ 28VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sfera Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 9 ~ 28VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-485, USB | |
Memory Size | 16MB | |
Mounting Type | DIN Rail | |
Features | RTC, Secure Element Chip, 1-Wire and Wiegand Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,932.08000 | kr.2,932.08 |
| 10 | kr.2,458.24000 | kr.24,582.40 |
| 25 | kr.2,313.22080 | kr.57,830.52 |
| Unit Price without VAT: | kr.2,932.08000 |
|---|---|
| Unit Price with VAT: | kr.3,665.10000 |

