
CA-MHF1-MC1.13-175-MHF4 | |
|---|---|
DigiKey Part Number | 3228-CA-MHF1-MC1.13-175-MHF4-ND |
Manufacturer | |
Manufacturer Product Number | CA-MHF1-MC1.13-175-MHF4 |
Description | U.FL - MHF4 Micro Coaxial 175mm |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to MHF4 1.13mm OD Coaxial Cable 6.890" (175.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Sevskiy GmbH | Length 6.890" (175.00mm) |
Packaging Bulk | Cable Type 1.13mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style U.FL (UMCC), I-PEX MHF1 to MHF4 | Connector Impedance 50 Ohms |
1st Connector U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 9 GHz |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle | Color Black |
2nd Connector I-PEX MHF4 Plug, Right Angle | Features FEP 64 wire |
2nd Contact Gender Female | Operating Temperature -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.98000 | kr.37.98 |
| 10 | kr.34.80700 | kr.348.07 |
| 50 | kr.31.63660 | kr.1,581.83 |
| 100 | kr.28.46660 | kr.2,846.66 |
| 250 | kr.26.56460 | kr.6,641.15 |
| 500 | kr.25.29660 | kr.12,648.30 |
| 1.000 | kr.22.12660 | kr.22,126.60 |
| 5.000 | kr.18.95660 | kr.94,783.00 |
| 10.000 | kr.15.78660 | kr.157,866.00 |
| Unit Price without VAT: | kr.37.98000 |
|---|---|
| Unit Price with VAT: | kr.47.47500 |


