




WM052R,BK | |
|---|---|
DigiKey Part Number | SRW052-WRB-ND |
Manufacturer | |
Manufacturer Product Number | WM052R,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.600" (40.64mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Front Access, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.244 lb (110.68 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.97000 | kr.105.97 |
| 5 | kr.88.60600 | kr.443.03 |
| 10 | kr.82.04700 | kr.820.47 |
| 25 | kr.74.12000 | kr.1,853.00 |
| 50 | kr.68.63760 | kr.3,431.88 |
| 100 | kr.63.56250 | kr.6,356.25 |
| 250 | kr.57.42428 | kr.14,356.07 |
| 500 | kr.53.17688 | kr.26,588.44 |
| 1.000 | kr.49.24171 | kr.49,241.71 |
| Unit Price without VAT: | kr.105.97000 |
|---|---|
| Unit Price with VAT: | kr.132.46250 |



