Box Plastic, ABS Gray Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.100" (27.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.100" (27.94mm)
WM051I,GY

WM051I,GY

DigiKey Part Number
SRW051-WIG-ND
Manufacturer
Manufacturer Product Number
WM051I,GY
Description
BOX ABS GRAY 5.62"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.100" (27.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
5.620" L x 3.250" W (142.75mm x 82.55mm)
Height
1.100" (27.94mm)
Area (L x W)
18.3in² (118cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.100" (2.54mm)
Features
Mounting Flange, PCB Supports, Wall Mount
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.221 lb (100.24 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.81.92000kr.81.92
5kr.68.48000kr.342.40
10kr.63.41300kr.634.13
25kr.57.28120kr.1,432.03
50kr.53.04240kr.2,652.12
100kr.49.12010kr.4,912.01
250kr.44.37652kr.11,094.13
500kr.41.09478kr.20,547.39
1.000kr.38.05480kr.38,054.80
Manufacturers Standard Package
Unit Price without VAT:kr.81.92000
Unit Price with VAT:kr.102.40000
Alternate Color
BOX ABS ALMOND 5.62"L X 3.25"W
In-Stock: 0
Unit Price: kr.80.31000
BOX ABS BLACK 5.62"L X 3.25"W
In-Stock: 0
Unit Price: kr.80.31000