
WM032C,AL | |
|---|---|
DigiKey Part Number | SRW032-CA-ND |
Manufacturer | |
Manufacturer Product Number | WM032C,AL |
Description | BOX PLSTC AMD/CL 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Almond, Clear Cover/Door Cover Included 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.600" (40.64mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included | |
Material | ||
Color | Almond, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.204 lb (92.53 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.69000 | kr.93.69 |
| 5 | kr.78.33000 | kr.391.65 |
| 10 | kr.72.53000 | kr.725.30 |
| 25 | kr.65.51920 | kr.1,637.98 |
| 50 | kr.60.67220 | kr.3,033.61 |
| 100 | kr.56.18470 | kr.5,618.47 |
| 250 | kr.50.75920 | kr.12,689.80 |
| 500 | kr.47.00498 | kr.23,502.49 |
| 1.000 | kr.43.52711 | kr.43,527.11 |
| Unit Price without VAT: | kr.93.69000 |
|---|---|
| Unit Price with VAT: | kr.117.11250 |



