


WM012RI,AL | |
|---|---|
DigiKey Part Number | SRW012-WRIA-ND |
Manufacturer | |
Manufacturer Product Number | WM012RI,AL |
Description | BOX ABS ALMOND 3.62"L X 2.27"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included 3.620" L x 2.270" W (91.95mm x 57.66mm) X 1.600" (40.64mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.620" L x 2.270" W (91.95mm x 57.66mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 8.22in² (53.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | Front Access, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.20000 | kr.83.20 |
| Unit Price without VAT: | kr.83.20000 |
|---|---|
| Unit Price with VAT: | kr.104.00000 |



