




WM012I,BK | |
|---|---|
DigiKey Part Number | SRW012-WIB-ND |
Manufacturer | |
Manufacturer Product Number | WM012I,BK |
Description | BOX ABS BLACK 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.600" L x 2.250" W (91.44mm x 57.15mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 8.10in² (52.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.72000 | kr.62.72 |
| 5 | kr.52.42800 | kr.262.14 |
| 10 | kr.48.54400 | kr.485.44 |
| 25 | kr.43.84760 | kr.1,096.19 |
| 50 | kr.40.60160 | kr.2,030.08 |
| 100 | kr.37.59810 | kr.3,759.81 |
| 250 | kr.33.96736 | kr.8,491.84 |
| 500 | kr.31.45548 | kr.15,727.74 |
| 1.000 | kr.29.12896 | kr.29,128.96 |
| Unit Price without VAT: | kr.62.72000 |
|---|---|
| Unit Price with VAT: | kr.78.40000 |



