Box Plastic, ABS Black Cover Included 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.600" (40.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Cover Included 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.600" (40.64mm)
WM012,BK
WM012,BK
WM012,BK

WM012,BK

DigiKey Part Number
SRW012-WB-ND
Manufacturer
Manufacturer Product Number
WM012,BK
Description
BOX ABS BLACK 3.6"L X 2.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 3.600" L x 2.250" W (91.44mm x 57.15mm) X 1.600" (40.64mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
3.600" L x 2.250" W (91.44mm x 57.15mm)
Height
1.600" (40.64mm)
Area (L x W)
8.10in² (52.3cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
Mounting Flange, PCB Supports, Wall Mount
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.15 lb (68.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.64.81000kr.64.81
5kr.54.19200kr.270.96
10kr.50.16700kr.501.67
25kr.45.31600kr.1,132.90
50kr.41.96340kr.2,098.17
100kr.38.85970kr.3,885.97
250kr.35.10704kr.8,776.76
500kr.32.51086kr.16,255.43
1.000kr.30.10629kr.30,106.29
Manufacturers Standard Package
Unit Price without VAT:kr.64.81000
Unit Price with VAT:kr.81.01250
Alternate Color
BOX ABS ALMOND 3.6"L X 2.25"W
In-Stock: 0
Unit Price: kr.64.81000
BOX ABS GRAY 3.6"L X 2.25"W
In-Stock: 0
Unit Price: kr.64.81000