Image for SE920,OR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE920,OR

DigiKey Part Number
R-920,OR-ND
Manufacturer
Manufacturer Product Number
SE920,OR
Description
CASE PLASTIC ORG 24.130"L X 16"W
Customer Reference
Detailed Description
Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 24.130" L x 16.000" W (612.90mm x 406.40mm) X 10.095" (256.41mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Size / Dimension
24.130" L x 16.000" W (612.90mm x 406.40mm)
Height
10.095" (256.41mm)
Area (L x W)
386in² (2490cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Orange
Thickness
-
Features
Handles, Wheels
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CASE PLASTIC BLK 24.13"L X 16"W
In-Stock: 116
Unit Price: kr.1,032.92000
CASE PLASTIC GM 24.130"L X 16"W
In-Stock: 0
Unit Price: kr.982.50000
CASE PLASTIC YLW 24.130"L X 16"W
In-Stock: 0
Unit Price: kr.982.50000