SE120FPL,GM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Serpac
In Stock: 0
Unit Price: kr.301.66000
Datasheet
Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE120FPL,GM

DigiKey Part Number
SR-R120-PLLFG-ND
Manufacturer
Manufacturer Product Number
SE120FPL,GM
Description
CASE PLAS GM 8.700"L X 7.450"W
Customer Reference
Detailed Description
Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 8.700" L x 7.450" W (220.98mm x 189.23mm) X 3.891" (98.83mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Size / Dimension
8.700" L x 7.450" W (220.98mm x 189.23mm)
Height
3.891" (98.83mm)
Area (L x W)
64.8in² (418cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Gun Metal
Thickness
-
Features
Foam Insert, Locks, Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
1.6 lbs (725.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CASE PLASTIC BLK 8.7"L X 7.45"W
In-Stock: 0
Unit Price: kr.301.66000
CASE PLAS YLW 8.700"L X 7.450"W
In-Stock: 0
Unit Price: kr.301.66000
CASE PLAS ORG 8.700"L X 7.450"W
In-Stock: 0
Unit Price: kr.301.66000