


RB65P06C10G | |
|---|---|
DigiKey Part Number | 128-RB65P06C10G-ND |
Manufacturer | |
Manufacturer Product Number | RB65P06C10G |
Description | BOX PLASTIC 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 4.720" W (160.02mm x 119.89mm) | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 18.9in² (122cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.221.51000 | kr.221.51 |
| 5 | kr.185.26200 | kr.926.31 |
| 10 | kr.171.55900 | kr.1,715.59 |
| 25 | kr.154.99120 | kr.3,874.78 |
| 50 | kr.143.53180 | kr.7,176.59 |
| 100 | kr.132.91580 | kr.13,291.58 |
| 250 | kr.120.07228 | kr.30,018.07 |
| 500 | kr.111.18164 | kr.55,590.82 |
| Unit Price without VAT: | kr.221.51000 |
|---|---|
| Unit Price with VAT: | kr.276.88750 |

