Box Plastic, Polycarbonate (PC) Clear Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 1.590" (40.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Clear Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 1.590" (40.39mm)
RB65P06C10C

RB65P06C10C

DigiKey Part Number
128-RB65P06C10C-ND
Manufacturer
Manufacturer Product Number
RB65P06C10C
Description
BOX PLASTIC CLEAR 6.3"L X 4.72"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Clear Cover Included 6.300" L x 4.720" W (160.02mm x 119.89mm) X 1.590" (40.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.300" L x 4.720" W (160.02mm x 119.89mm)
Height
1.590" (40.39mm)
Area (L x W)
18.9in² (122cm²)
Design
Cover Included
Material
Color
Clear
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.221.51000kr.221.51
5kr.185.26200kr.926.31
10kr.171.55900kr.1,715.59
25kr.154.99120kr.3,874.78
50kr.143.53180kr.7,176.59
100kr.132.91580kr.13,291.58
250kr.120.07228kr.30,018.07
500kr.111.18164kr.55,590.82
Manufacturers Standard Package
Unit Price without VAT:kr.221.51000
Unit Price with VAT:kr.276.88750