



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 2.380" (60.45mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.87000 | kr.202.87 |
| 5 | kr.169.67400 | kr.848.37 |
| 10 | kr.157.12300 | kr.1,571.23 |
| 25 | kr.141.95120 | kr.3,548.78 |
| 50 | kr.131.45360 | kr.6,572.68 |
| 100 | kr.121.73150 | kr.12,173.15 |
| 250 | kr.109.97024 | kr.27,492.56 |
| 500 | kr.101.82908 | kr.50,914.54 |
| Unit Price without VAT: | kr.202.87000 |
|---|---|
| Unit Price with VAT: | kr.253.58750 |


