Box Plastic, Polycarbonate (PC) Black Cover Included X 1.590" (40.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black Cover Included X 1.590" (40.39mm)
RB55P06B10B

RB55P06B10B

DigiKey Part Number
SRRB55P06B10B-ND
Manufacturer
Manufacturer Product Number
RB55P06B10B
Description
BOX PLASTIC BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black Cover Included X 1.590" (40.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
1.590" (40.39mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.144.10000kr.144.10
5kr.120.49800kr.602.49
10kr.111.58600kr.1,115.86
25kr.100.80680kr.2,520.17
Manufacturers Standard Package
Unit Price without VAT:kr.144.10000
Unit Price with VAT:kr.180.12500