


M4,AL | |
---|---|
DigiKey Part Number | SRM4A-ND |
Manufacturer | |
Manufacturer Product Number | M4,AL |
Description | BOX ABS ALMOND 2.8"L X 2.2"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 2.800" L x 2.200" W (71.12mm x 55.88mm) X 0.710" (18.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | M4,AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.800" L x 2.200" W (71.12mm x 55.88mm) | |
Height | 0.710" (18.03mm) | |
Area (L x W) | 6.15in² (39.7cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, AA | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.048 lb (21.77 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.77.89000 | kr.77.89 |
5 | kr.65.10000 | kr.325.50 |
10 | kr.60.28200 | kr.602.82 |
25 | kr.54.45120 | kr.1,361.28 |
50 | kr.50.42300 | kr.2,521.15 |
100 | kr.46.69440 | kr.4,669.44 |
250 | kr.42.18520 | kr.10,546.30 |
500 | kr.39.06534 | kr.19,532.67 |
1.000 | kr.36.17581 | kr.36,175.81 |
Unit Price without VAT: | kr.77.89000 |
---|---|
Unit Price with VAT: | kr.97.36250 |




