Box Plastic, Polycarbonate (PC) Clear, Gray Cover/Door Cover Included 11.750" L x 9.980" W (298.45mm x 253.49mm) X 7.460" (189.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I352SCG

DigiKey Part Number
I352SCG-ND
Manufacturer
Manufacturer Product Number
I352SCG
Description
BOX PLSTC CLR/GRY 11.75" X 9.98"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Clear, Gray Cover/Door Cover Included 11.750" L x 9.980" W (298.45mm x 253.49mm) X 7.460" (189.48mm)
Datasheet
 Datasheet
EDA/CAD Models
I352SCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
11.750" L x 9.980" W (298.45mm x 253.49mm)
Height
7.460" (189.48mm)
Area (L x W)
117in² (755cm²)
Design
Cover Included
Material
Color
Clear, Gray Cover/Door
Thickness
0.330" (8.38mm)
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.670.58000kr.670.58
Manufacturers Standard Package
Unit Price without VAT:kr.670.58000
Unit Price with VAT:kr.838.22500
Alternate Color
BOX PLASTIC GRY 11.75"L X 9.98"W
In-Stock: 1
Unit Price: kr.697.46000
BOX PLAS CLR 11.750"L X 9.980"W
In-Stock: 0
Unit Price: kr.670.58000