
CXA-P1212D-WJL | |
|---|---|
DigiKey Part Number | 445-5403-ND |
Manufacturer | |
Manufacturer Product Number | CXA-P1212D-WJL |
Description | INVERTER 12V-INPUT 1700V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 1500V Output 6.04" L x 0.87" W x 0.33" H (153.5mm x 22mm x 8.5mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Input | 10.8 ~ 13.2V | |
Output | 1500V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 6.04" L x 0.87" W x 0.33" H (153.5mm x 22mm x 8.5mm) | |
Mounting Type | Chassis Mount |

