


CA8B0,BK | |
|---|---|
DigiKey Part Number | SRCA8-0B-ND |
Manufacturer | |
Manufacturer Product Number | CA8B0,BK |
Description | KEY FOB ABS BLK 3.32"L X 1.87"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 3.320" L x 1.870" W (84.33mm x 47.50mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 3.320" L x 1.870" W (84.33mm x 47.50mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 6.21in² (40.1cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Buttonless | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.03 lb (13.61 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.19000 | kr.96.19 |
| Unit Price without VAT: | kr.96.19000 |
|---|---|
| Unit Price with VAT: | kr.120.23750 |





