


BW28ABKASGM | |
|---|---|
DigiKey Part Number | 128-BW28ABKASGM-ND |
Manufacturer | |
Manufacturer Product Number | BW28ABKASGM |
Description | CASE PLAS BLK 1.740"L X 1.510"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.910" (23.11mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 1.740" L x 1.510" W (44.20mm x 38.35mm) | |
Height | 0.910" (23.11mm) | |
Area (L x W) | 2.63in² (17.0cm²) | |
Design | Cover Included | |
Material | Plastic, Polycarbonate | |
Color | Black | |
Features | PCB Supports, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.84000 | kr.94.84 |
| 5 | kr.79.30800 | kr.396.54 |
| 10 | kr.73.43100 | kr.734.31 |
| 25 | kr.66.33440 | kr.1,658.36 |
| 50 | kr.61.42700 | kr.3,071.35 |
| 100 | kr.56.88430 | kr.5,688.43 |
| 250 | kr.51.39088 | kr.12,847.72 |
| 500 | kr.47.58998 | kr.23,794.99 |
| 1.000 | kr.44.06884 | kr.44,068.84 |
| Unit Price without VAT: | kr.94.84000 |
|---|---|
| Unit Price with VAT: | kr.118.55000 |

