


073,GY | |
|---|---|
DigiKey Part Number | SR073G-ND |
Manufacturer | |
Manufacturer Product Number | 073,GY |
Description | BOX ABS GRAY 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Hand Held 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.900" (48.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 073,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 1.900" (48.26mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.94000 | kr.106.94 |
| Unit Price without VAT: | kr.106.94000 |
|---|---|
| Unit Price with VAT: | kr.133.67500 |






