




072,BK | |
|---|---|
DigiKey Part Number | SR072B-ND |
Manufacturer | |
Manufacturer Product Number | 072,BK |
Description | BOX ABS BLACK 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 6.880" L x 4.880" W (174.75mm x 123.95mm) X 1.400" (35.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 072,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 1.400" (35.56mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.37 lb (167.83 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.73000 | kr.108.73 |
| 5 | kr.90.94600 | kr.454.73 |
| 10 | kr.84.20700 | kr.842.07 |
| 25 | kr.76.07200 | kr.1,901.80 |
| 50 | kr.70.44580 | kr.3,522.29 |
| 100 | kr.65.23620 | kr.6,523.62 |
| 250 | kr.58.93636 | kr.14,734.09 |
| 500 | kr.54.57682 | kr.27,288.41 |
| 1.000 | kr.50.53813 | kr.50,538.13 |
| Unit Price without VAT: | kr.108.73000 |
|---|---|
| Unit Price with VAT: | kr.135.91250 |






