


05SW,GY | |
|---|---|
DigiKey Part Number | SR05SWG-ND |
Manufacturer | |
Manufacturer Product Number | 05SW,GY |
Description | BOX ABS GRAY 5.640"L X 3.26"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and Slanted Top 5.640" L x 3.260" W (143.26mm x 82.80mm) X 0.910" (23.11mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.640" L x 3.260" W (143.26mm x 82.80mm) | |
Height | 0.910" (23.11mm) | |
Area (L x W) | 18.4in² (119cm²) | |
Design | Split Sides and Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.227 lb (102.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.28000 | kr.81.28 |
| Unit Price without VAT: | kr.81.28000 |
|---|---|
| Unit Price with VAT: | kr.101.60000 |







