


051,GY | |
|---|---|
DigiKey Part Number | SR051G-ND |
Manufacturer | |
Manufacturer Product Number | 051,GY |
Description | BOX ABS GRAY 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Hand Held 5.620" L x 3.250" W (142.75mm x 82.55mm) X 0.900" (22.86mm) |
EDA/CAD Models | 051,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.187 lb (84.82 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.20000 | kr.74.20 |
| Unit Price without VAT: | kr.74.20000 |
|---|---|
| Unit Price with VAT: | kr.92.75000 |






