


031,AL | |
|---|---|
DigiKey Part Number | SR031A-ND |
Manufacturer | |
Manufacturer Product Number | 031,AL |
Description | BOX ABS ALMOND 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included, Hand Held 4.380" L x 3.250" W (111.25mm x 82.55mm) X 0.900" (22.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 031,AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 0.900" (22.86mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.83000 | kr.69.83 |
| 5 | kr.58.37200 | kr.291.86 |
| 10 | kr.54.04400 | kr.540.44 |
| 25 | kr.48.82160 | kr.1,220.54 |
| 50 | kr.45.20800 | kr.2,260.40 |
| 100 | kr.41.86440 | kr.4,186.44 |
| 250 | kr.37.82176 | kr.9,455.44 |
| 500 | kr.35.02498 | kr.17,512.49 |
| 1.000 | kr.32.43440 | kr.32,434.40 |
| Unit Price without VAT: | kr.69.83000 |
|---|---|
| Unit Price with VAT: | kr.87.28750 |



