
G46M2023201BTWEU | |
|---|---|
DigiKey Part Number | 664-G46M2023201BTWEUTR-ND - Tape & Reel (TR) 664-G46M2023201BTWEUCT-ND - Cut Tape (CT) 664-G46M2023201BTWEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G46M2023201BTWEU |
Description | MINI DISPLAY PORT, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.02000 | kr.14.02 |
| 10 | kr.11.89100 | kr.118.91 |
| 25 | kr.11.14640 | kr.278.66 |
| 50 | kr.10.61240 | kr.530.62 |
| 100 | kr.10.10560 | kr.1,010.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | kr.9.19679 | kr.3,494.78 |
| 760 | kr.8.75789 | kr.6,656.00 |
| 1.140 | kr.8.51099 | kr.9,702.53 |
| 1.900 | kr.8.20982 | kr.15,598.66 |
| 2.660 | kr.8.01735 | kr.21,326.15 |
| 3.800 | kr.7.81829 | kr.29,709.50 |
| Unit Price without VAT: | kr.14.02000 |
|---|---|
| Unit Price with VAT: | kr.17.52500 |








