
MONARCH-GO-GPS-STK | |
---|---|
DigiKey Part Number | 2972-MONARCH-GO-GPS-STK-ND |
Manufacturer | |
Manufacturer Product Number | MONARCH-GO-GPS-STK |
Description | LTE CAT-M1 STARTER KIT FOR MONAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | GM02S - Cellular Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sequans Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | GM02S | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.419.90000 | kr.419.90 |
Unit Price without VAT: | kr.419.90000 |
---|---|
Unit Price with VAT: | kr.524.87500 |